Phoenix Contact SEBS Grey Cable Sleeve, 29.5mm Length 15.2 mm Cable Diameter, CES-STPG-GY Series
- RS Stock No.:
- 519-689
- Mfr. Part No.:
- 1410534
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-689
- Mfr. Part No.:
- 1410534
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | SEBS | |
| Sleeve Length | 29.5mm | |
| Minimum Cable Diameter | 14.9mm | |
| Maximum Cable Diameter | 15.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DNV Approval ID: TAE00003VJ | |
| Series | CES-STPG-GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material SEBS | ||
Sleeve Length 29.5mm | ||
Minimum Cable Diameter 14.9mm | ||
Maximum Cable Diameter 15.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DNV Approval ID: TAE00003VJ | ||
Series CES-STPG-GY | ||
- COO (Country of Origin):
- PL
The Phoenix Contact slotted cable sleeve is designed for small round cables with a single conductor. It accommodates an external cable diameter of 14.9 mm to 15.2 mm and is made of halogen-free SEBS material. The sleeve comes in gray with a length of 29.5 mm, a width of 19.5 mm, and a height of 17 mm.
Seal size small
Design, Format Round cable
Design, Cable seal slotted
Degree of protection IP55
Related links
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY-4X6 Series
