RND Expandable Braided Polyester Orange Cable Sleeve, 13mm Diameter, 75m Length, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

SGD120.90

(exc. GST)

SGD131.78

(inc. GST)

RS Stock No.:
492-195
Mfr. Part No.:
RND 465-01254
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

13mm

Colour

Orange

Material

Polyester

Sleeve Length

75m

Braided

Yes

Expandable

Yes

Series

RND 465

COO (Country of Origin):
BE
The RND Cable Sleeve is specifically designed for superior protection against mechanical damage, making it an essential choice for various applications. With its remarkable flexibility and high abrasion resistance, it accommodates diverse installation needs while ensuring maximum durability. Operating effectively across a temperature range of -50°C to 150°C, this sleeve is ideal for environments where resilience is paramount.

Retrofitting capability allows for easy application in existing setups
Designed to accommodate various nominal diameters
Low water absorption provides enhanced durability against moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy