RND Expandable Braided PET Black Cable Sleeve, 8 to 4mm Diameter, 200m Length, RND 465 Series

Stock information currently inaccessible
RS Stock No.:
491-987
Mfr. Part No.:
RND 465-00745
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

8 to 4mm

Colour

Black

Material

PET

Sleeve Length

200m

Braided

Yes

Expandable

Yes

Series

RND 465

COO (Country of Origin):
CN
The RND Braided cable sleeve is engineered for exceptional durability and protection in a variety of applications. Constructed from high tensile, environmentally-friendly PET monofilament, it boasts impressive retractility, flexibility, and endurance. Designed to withstand tough conditions, this cable sleeve is flame retardant, as well as resistant to high temperatures, high pressures, and UV exposure. Ideal for binding and safeguarding diverse wiring in automotive and electronic devices, it ensures your cables remain organised and secure.

Withstands extreme temperatures, ensuring reliable performance in any environment
Flexible design allows for easy installation around various cable configurations
Helps to maintain cable integrity and reduce wear over time
Clear specification layout simplifies selection for your specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy