Super Rod Cable Rod 1 x In-Line Swivel
- RS Stock No.:
- 893-774
- Mfr. Part No.:
- CRSW
- Manufacturer:
- Super Rod
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD25.62
(exc. GST)
SGD27.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD25.62 | - |
| 10 + | SGD23.57 | 8% |
*price indicative
- RS Stock No.:
- 893-774
- Mfr. Part No.:
- CRSW
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 1 x In-Line Swivel | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 1 x In-Line Swivel | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
The SuperRod In-Line Swivel is an essential tool designed to seamlessly integrate with your Cable Rods, providing a solution for managing twists and turns in your cables during installation. Its primary function ensures that your data cables remain undamaged and perform optimally, guarding against the potential pitfalls of twisting. Perfect for both residential and professional applications, the In-Line Swivel not only enhances the efficiency of your installation process but also facilitates the convenient joining of two Super Grips, allowing for effortless replacement of old cables with new ones.
Designed for effortless rotation, accommodating both clockwise and anti clockwise movements
Ideal for awkward installations, enabling smooth navigation around corners
Included free with every Super Grip multi pack, providing added value
Facilitates the easy replacement of old cables, ensuring an efficient upgrade
Enhances cable performance by preventing damage due to twisting
Related links
- CK Cable Rod 1 x Domed Bullet 1 x Flexi Lead 1 x Hook 1 x
- Super Rod Cable Rod 1 x Mini Hook
- Super Rod Cable Rod 1 x Tuff Hook
- CK Cable Rod 1 x Chain 1 x Flat Bullet 1 x Gender Changer 1 x In-line
- CK Cable Rod 1 X Hook 1 X Flexi Lead 1 X Domed Bullet 1 X In-Line
- Super Rod Cable Rod swivel 1m rod
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods