Super Rod Plastic Cable Reel Cable
- RS Stock No.:
- 893-773
- Mfr. Part No.:
- CZLA150X11
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
SGD2,387.77
(exc. GST)
SGD2,602.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
- Plus 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,387.77 |
*price indicative
- RS Stock No.:
- 893-773
- Mfr. Part No.:
- CZLA150X11
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Reel | |
| Sub Type | Cable | |
| Maximum Length | 150m | |
| Material | Plastic | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Reel | ||
Sub Type Cable | ||
Maximum Length 150m | ||
Material Plastic | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SuperRod Cable Spooler 150m is an exceptional tool designed for tackling demanding site challenges with unparalleled strength and flexibility. Engineered to meet rigorous requirements, this robust 150-metre cable system supports a heavy-duty 11mm rod structure, built around a sturdy 1000mm tall frame. Ideal for a myriad of applications, the Cable Zilla not only facilitates efficient routing and retrieval but also ensures reliability for professionals in various environments. This product exemplifies the perfect balance of innovation and practicality, empowering users to overcome obstacles with ease.
Incredibly strong frame designed for challenging tasks
Features an 11mm diameter rod system for enhanced durability
1000mm tall frame supports easy handling and manoeuvrability
Versatile application for routing and retrieving cables up to 150m
Developed by super rod, known for quality and reliability in tool solutions
Optimal design enhances both strength and flexibility for site life
Includes a flexi lead for added convenience during use
Related links
- Super Rod Plastic Cable Reel Cable
- Super Rod Plastic Cable Routing Cable Management
- Super Rod Nylon Cable Reel Cable
- Super Rod Plastic Drill Bit 10 mm 1, 400mm Overall
- Super Rod Fibreglass Reinforced Plastic Hook Hook
- Super Rod Nylon, Plastic Accessory Kit Combo
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods