Super Rod Fibreglass Spare Kit Rod

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 set)*

SGD85.70

(exc. GST)

SGD93.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
Saving
1 - 9SGD85.70-
10 +SGD78.838%

*price indicative

RS Stock No.:
884-827
Mfr. Part No.:
CR-RX5
Manufacturer:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Spare Kit

Sub Type

Rod

Maximum Length

5m

Material

Fibreglass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod red rod spares kit provides an innovative solution for routing and retrieving cables with ease. Designed for flexibility without compromising on rigidity, this Durable kit enhances your cable installation experience, particularly around corners and bends. Comprising five 1m rods, these spares allow you to adapt effortlessly to varied installation challenges, ensuring that your cabling can be navigated precisely. The Advanced design of the red rods ensures they are practical for professional applications, making this kit an essential tool for anyone in the cable installation industry. With a focus on efficiency, the red rod spares are crafted to improve both productivity and effectiveness during cable management tasks.

Includes five 5mm red adoxim 1m rods for versatile usage

Provides both rigidity and flexibility for enhanced cable routing

Optimally designed to navigate around corners and bends effortlessly

Facilitates smarter cable installations, saving time and reducing hassle

Perfect for professionals looking to Streamline wire management tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy