Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "2", 5 mm Cable Yellow, 2.5 mm Cable, 0252611508
- RS Stock No.:
- 845-735
- Mfr. Part No.:
- 0252611508
- Manufacturer:
- Weidmüller
N
This image is representative of the product range
Subtotal (1 box of 200 units)*
SGD17.28
(exc. GST)
SGD18.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD17.28 | SGD0.086 |
*price indicative
- RS Stock No.:
- 845-735
- Mfr. Part No.:
- 0252611508
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Product Type | Clip On Cable Marker | |
| Legend | 2 | |
| Series | CLI C | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Product Type Clip On Cable Marker | ||
Legend 2 | ||
Series CLI C | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides a reliable solution for labelling unconnected conductors. Designed for easy installation, It ensures clarity and durability in identification across various applications.
Closed markers ensure reliable mounting on unconnected cables
Flexible bellow profile allows for a wide application range
Easy to fit with minimal effort, saving time during installation
High-quality labelling is permanent and highly legible
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "2" 2.5 mm Cable, 901-10173
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "2" 2.5 mm Cable, 901-10480
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Q" 2.5 mm Cable, 0252611669
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 2.5 mm Cable, 0252611511
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "I" 2.5 mm Cable, 0252611653
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611529
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "1" 2.5 mm Cable, 0252611505
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "7" 2.5 mm Cable, 0252611523
