Weidmüller CLI C Clip-On Cable Marker, White, Pre-printed "6", 3 mm Cable Blue, 1.3 mm Cable, 0252111521
- RS Stock No.:
- 845-721
- Mfr. Part No.:
- 0252111521
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 200 units)*
SGD17.01
(exc. GST)
SGD18.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD17.01 | SGD0.085 |
*price indicative
- RS Stock No.:
- 845-721
- Mfr. Part No.:
- 0252111521
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 6 | |
| Series | CLI C | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.4mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 6 | ||
Series CLI C | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.4mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Blue | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker offers a reliable solution for labelling unconnected cables, ensuring clarity in identification across various environments. Designed for ease of use, these markers enhance organisation within electrical systems.
Manufactured from high-quality PVC for durability
Quick and easy fitting with minimal effort required
Printable markers are available in multiple sizes for variety
Closed markers provide dependable mounting on unconnected conductors
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10350
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 901-10273
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "6" 1 mm Cable, 515-01666 HGDC1-3
- RS PRO EC Slide-On Cable Marker Pre-printed "6" 1.3 mm Cable
- TE Connectivity TRSA Cable Marker Pre-printed "6" 1 mm Cable, TRSA-1019/C/1/6
- Brady Ademark Slide-On Cable Marker Pre-printed "6" 1.3 mm Cable, AC6W15 RS
- HellermannTyton WIC0 Cable Marker Pre-printed "6" 2 mm Cable, 561-00666 WIC0-6-PA66-BU
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10362
