3M Refill Roll for Wire Marker Tape Dispenser STD
- RS Stock No.:
- 862-301
- Mfr. Part No.:
- 7000058789
- Manufacturer:
- 3M
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 box of 3 units)*
SGD19.99
(exc. GST)
SGD21.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD19.99 | SGD6.663 | - |
| 10 + | SGD18.39 | SGD6.13 | 8% |
*price indicative
- RS Stock No.:
- 862-301
- Mfr. Part No.:
- 7000058789
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker | |
| Accessory Type | Refill Roll | |
| For Use With | Wire Marker Tape Dispenser STD | |
| Material | Polyester | |
| Standards/Approvals | RoHS 2011/65/EU Compliant | |
| Fixing Type | Adhesive | |
| Series | 56211 SDR-6 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker | ||
Accessory Type Refill Roll | ||
For Use With Wire Marker Tape Dispenser STD | ||
Material Polyester | ||
Standards/Approvals RoHS 2011/65/EU Compliant | ||
Fixing Type Adhesive | ||
Series 56211 SDR-6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Write-On Wire Marker is an efficient solution designed for marking wires and cables with clarity and convenience, featuring a unique self-laminating film that preserves the legend.,
Made from a transparent vinyl film with an acrylic pressure-sensitive adhesive
Operational in a temperature range from –40°F to 176°F
Adhesion strength to steel at 35 oz./inch width, enhancing durability
Each tape roll comes in a re-enterable dispenser for easy access
Related links
- 3M Refill Roll for Wire Marker Tape Dispenser STD
- 3M Refill Roll for Dispenser
- 3M Tape Dispenser & Tape for 19 mm Width Tape
- 3M Tape Dispenser for 19 mm Width Tape
- 3M Tape Dispenser for 48 mm Width Tape
- 3M Tape Dispenser for 72 mm Width Tape
- Partex Marking Systems Assembly Tool/Applicator for PA Markers for Wire Sizes 22-16 AWG and 18-12 AWG
- Tesa Tape Dispenser & Tape for 19 mm Width Tape