3M Refill Roll for Wire Marker Tape Dispenser STD
- RS Stock No.:
- 862-298
- Mfr. Part No.:
- 7000058783
- Manufacturer:
- 3M
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD16.80
View bulk pricing optionsSubtotal (1 box of 3 units)*
SGD20.99
(exc. GST)
SGD22.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | SGD20.99 | SGD6.997 | - |
| 10 + | SGD19.31 | SGD6.437 | SGD16.80 |
*price indicative
- RS Stock No.:
- 862-298
- Mfr. Part No.:
- 7000058783
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Refill Roll | |
| Product Type | Cable Marker | |
| For Use With | Wire Marker Tape Dispenser STD | |
| Material | Polyester | |
| Standards/Approvals | RoHS 2011/65/EU Compliant | |
| Fixing Type | Adhesive | |
| Series | 56205 SDR-0 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Refill Roll | ||
Product Type Cable Marker | ||
For Use With Wire Marker Tape Dispenser STD | ||
Material Polyester | ||
Standards/Approvals RoHS 2011/65/EU Compliant | ||
Fixing Type Adhesive | ||
Series 56205 SDR-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M ScotchCode Write On Wire Marker provides a convenient solution for marking wires and cables, utilising a self-laminating vinyl film that protects the legend.,
Constructed from transparent vinyl film with acrylic pressure-sensitive adhesive for durability
Operates effectively in temperatures ranging from –40°F to 176°F
Allows for easy marking with a permanent pen on self-laminating tape
Related links
- 3M Refill Roll for Wire Marker Tape Dispenser STD
- 3M Refill Roll for Dispenser
- 3M Tape Dispenser & Tape for 19 mm Width Tape
- 3M Tape Dispenser for 19 mm Width Tape
- 3M Tape Dispenser for 48 mm Width Tape
- 3M Tape Dispenser for 72 mm Width Tape
- Partex Marking Systems Assembly Tool/Applicator for PA Markers for Wire Sizes 22-16 AWG and 18-12 AWG
- 3M SDR Cable Marker White, 7000058783 17lb/in