TE Connectivity AMPLIMITE Black PVC Strain Relief 747746-1
- RS Stock No.:
- 686-642
- Mfr. Part No.:
- 747746-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
SGD332.41
(exc. GST)
SGD362.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD332.41 | SGD1.662 |
*price indicative
- RS Stock No.:
- 686-642
- Mfr. Part No.:
- 747746-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Grommet | |
| Grommet Type | Strain Relief | |
| Material | PVC | |
| Colour | Black | |
| Series | AMPLIMITE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Grommet | ||
Grommet Type Strain Relief | ||
Material PVC | ||
Colour Black | ||
Series AMPLIMITE | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Grommet from the AMPLIMITE kit designed to provide reliable cable sealing and protection in electrical assemblies. It comes in assorted sizes for 1 and 2 cable clamps, ensuring a secure fit and preventing moisture or environmental ingress.
Primary product material is PVC for excellent electrical insulation and chemical resistance
Related links
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Metal Plated Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Right Angle D-Sub Backshell, 100 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
- TE Connectivity AMPLIMITE Series Polypropylene Straight Cable Clamp Kit Strain Relief
