SES Sterling DA 20 Black Neoprene 8 mm Cable Grommet for 2 mm Cable Dia. 02520006010
- RS Stock No.:
- 667-821
- Mfr. Part No.:
- 02520006010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
SGD13.74
(exc. GST)
SGD14.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD13.74 | SGD0.137 |
*price indicative
- RS Stock No.:
- 667-821
- Mfr. Part No.:
- 02520006010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 2mm | |
| Series | DA 20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 2mm | ||
Series DA 20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is expertly designed to provide reliable sealing solutions across a variety of applications. This grommet features excellent durability and resilience, making it Ideal for installations subjected to extreme temperature ranges from -40 to +100°C. With an ultimate elongation of over 400% and a dielectric strength exceeding 13 kV/mm, this grommet ensures robust performance while effectively resisting ozone exposure. Tailored for wall thicknesses between 1 to 4 mm, it satisfies stringent specifications such as being halogen-free and compliant with RoHS directives, providing an environmentally responsible choice for your sealing needs.
Constructed from high-quality EPDM rubber for superior performance
Operates effectively in extreme temperature environments, ranging from -40 to +100°C
Offers an ultimate elongation capability of over 400%, ensuring flexibility and reliability
Demonstrates exceptional dielectric strength, exceeding 13 kV/mm for electrical safety
Resistant to ozone, contributing to longevity in outdoor applications
Halogen-free design meets modern environmental standards
Related links
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520005010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520004010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520139010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520140010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520141010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520142010
