SES Sterling 1440 Black Thermoplastic Elastomer Round for 22.5 mm Cable Dia. for 11 mm Cable Dia. 1440220010
- RS Stock No.:
- 299-105
- Mfr. Part No.:
- 1440220010
- Manufacturer:
- SES Sterling
Subtotal (1 bag of 100 units)*
SGD272.24
(exc. GST)
SGD296.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD272.24 | SGD2.722 |
*price indicative
- RS Stock No.:
- 299-105
- Mfr. Part No.:
- 1440220010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Round | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 22.5mm | |
| Series | 1440 | |
| Standards/Approvals | HB UL94, RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Round | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 22.5mm | ||
Series 1440 | ||
Standards/Approvals HB UL94, RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommets with Perforated Membrane are crafted from durable TPE type PP/EPDM material, suitable for operating temperatures ranging from -50°C to +125°C. These grommets feature a membrane design that closes off unused entries while allowing cables or conduits to pass through. They provide a semi-seal against dust, making them ideal for a variety of applications.
RoHS compliant
Halogen free
Related links
- SES Sterling 1460 Black Thermoplastic Elastomer 7.5 mm Round 1460331010
- SES Sterling DG Black Polychloroprene 22.5 mm Cable Grommet for 16 mm Cable Dia. for 1 mm Cable Dia. 02580354010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 10 mm Cable Dia. for 8.1 mm Cable Dia. 1310003010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 12.5 mm Cable Dia. for 10.1 mm Cable Dia. 1310004010
- SES Sterling 2580 Black Polychloroprene Round for 35 mm Cable Dia. for 21 mm Cable Dia. 2580405010
- SES Sterling DG Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580012010
- SES Sterling DG Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia. 02580355010
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010
