Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland, PG9 Thread, 4.5 mm min., 10 mm max., IP68, IP66
- RS Stock No.:
- 271-2562
- Mfr. Part No.:
- CAP186092
- Manufacturer:
- Capri
Subtotal (1 pack of 5 units)*
SGD35.50
(exc. GST)
SGD38.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | SGD7.10 | SGD35.50 |
*price indicative
- RS Stock No.:
- 271-2562
- Mfr. Part No.:
- CAP186092
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Thread Size | PG9 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | NEWCAP MS | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 40430, EN 60423, EN 62444, UTE C 68-312 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Thread Size PG9 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series NEWCAP MS | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 40430, EN 60423, EN 62444, UTE C 68-312 | ||
- COO (Country of Origin):
- FR
The Eaton metallic industrial cable glands with locknut NEWCAP allows the connection of non‐armoured cables or steel wire braided armoured cables, which makes it perfectly suitable for EMC purposes. The NEWCAP MS cable gland ensures the electrical continuity of braided cables by reversing the braided armour on the clamping ring. The cable gland accommodates a neoprene sealing ring which achieves both an IP66 & IP68 tightness on the outer sheath of the cable as well as a perfect tensile strength.
Provided with Pg thread
Provided with an integrated O-ring
Also available as an Ex version suitable for hazardous areas
Provided with a foam dust cover
Note
Eaton formerly known as Capri
Related links
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 4.5 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland 7 mm min. IP68
