Weidmüller Cabtite SE Series Plastic Cable Gland, M32 Thread, IP66
- RS Stock No.:
- 577-714
- Distrelec Article No.:
- 301-67-043
- Mfr. Part No.:
- 2584160000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD35.13
(exc. GST)
SGD38.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD35.13 |
| 10 + | SGD32.31 |
*price indicative
- RS Stock No.:
- 577-714
- Distrelec Article No.:
- 301-67-043
- Mfr. Part No.:
- 2584160000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Material | Plastic | |
| Series | Cabtite SE | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Material Plastic | ||
Series Cabtite SE | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Cabtite SE Series Metal Cable Gland IP66
- Weidmüller VG Series Metal Cable Gland IP68 IP66, IP54
- Weidmüller VG Series Metal Cable Gland 16 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 14 mm min. IP68, IP66
- Weidmüller VG Series Metal Cable Gland 15 mm min. IP66
- HARTING Han EMC Series Silver Metal Cable Gland 11.5 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 13 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
