Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland, M16 Thread, 3 mm min., 10 mm max., IP65

Subtotal (1 pack of 20 units)*

SGD163.97

(exc. GST)

SGD178.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD163.97SGD8.199

*price indicative

RS Stock No.:
557-854
Mfr. Part No.:
1607015
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

3mm

Material

Nickel Plated Brass

Colour

Brass

Series

RM

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed for robustness and reliability, ensuring secure connections in a variety of applications. Built from high quality brass and featuring a nickel plated finish, it guarantees durability against environmental factors while maintaining a sleek appearance. With an external cable diameter range suitable for diverse wiring needs, this product seamlessly accommodates different cable sizes. The M16 x 1.5 connecting thread provides a firm and secure attachment, giving confidence in performance. Ideal for industrial applications, this cable gland meets IP65 protection standards, ensuring robust performance in challenging environments.

Constructed from durable brass for long lasting use

Nickel plated finish provides extra resistance against corrosion

IP65 rating protects against dust and water ingress

Lightweight design facilitates easy installation and handling

Perfect for industrial settings requiring robust connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy