RND RND 465 Series Black Polyamide Cable Gland, M16mm Thread, 4mm min., 8mm max., IP68
- RS Stock No.:
- 492-252
- Mfr. Part No.:
- RND 465-01310
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-252
- Mfr. Part No.:
- RND 465-01310
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M16mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M16mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland showcases superior functionality for protecting your electrical connections in demanding environments. Engineered from durable polyamide, this product ensures comprehensive sealing against water and dust, delivering reliable performance in both indoor and outdoor applications. The design includes a locknut for secure installation and snap-in opening for effortless assembly, making it a practical choice for mechanical equipment and machinery. With an impressive temperature tolerance of -40 to 100 °C, it excels in varied conditions, ensuring your systems remain protected regardless of the environment. Ideal for seamless integration into various electrical enclosures, this cable gland stands out as a dependable solution for all your wiring needs.
Snap-in opening simplifies the assembly process
Designed with a broad operating temperature range for versatility
Suitable for a wide array of applications, including machinery and lighting
Lightweight yet robust structure for easy handling and reliable performance
Designed with a broad operating temperature range for versatility
Suitable for a wide array of applications, including machinery and lighting
Lightweight yet robust structure for easy handling and reliable performance
Related links
- RND RND 465 Series Black Polyamide Cable Gland 4mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 22mm min. IP68