RND RND 465 Series
- RS Stock No.:
- 492-117
- Mfr. Part No.:
- RND 465-01296
- Manufacturer:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
SGD24.42
(exc. GST)
SGD26.62
(inc. GST)
- RS Stock No.:
- 492-117
- Mfr. Part No.:
- RND 465-01296
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland offers exceptional cable management solutions, ensuring both flexibility and durability for your connections. Designed to provide enhanced strain relief, it enables easy handling and robust protection during use, making it an ideal choice for hand-held and portable devices. Constructed from high-quality polyamide material, it is engineered to withstand harsh environments with an IP68 rating, ensuring reliability in wet or dusty conditions. Its straightforward screw-on action allows for quick and effortless assembly, minimising downtime. With a design that includes a sealing ring for effective sealing, this product demonstrates a commitment to quality and performance in cable management applications.
Bend radius protection ensures added flexibility without compromising integrity
Shock-resistant properties enhance the longevity of cable connections
Halogen-free materials contribute to a safer operating environment
Compatible with various cable sizes, providing versatility in application
Includes a robust locking mechanism for added security during use
Related links
- RND RND 465 Series
- RND Polyester Black Cable Sleeve RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 150m Length, RND 465 Series
- RND Spiral Cable Wrap, 10 mm 10 mm Polypropylene RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
- RND Cable Gland Adapter M32 x 1.5 Interior Thread RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve RND 465 Series

