Pflitsch Stainless Steel Stainless Steel Locknut, M16 x 1.5 Thread
- RS Stock No.:
- 834-742
- Mfr. Part No.:
- 216/5stv
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD22.67
(exc. GST)
SGD24.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD22.67 | SGD4.534 |
*price indicative
- RS Stock No.:
- 834-742
- Mfr. Part No.:
- 216/5stv
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Locknut | |
| Material | Stainless Steel | |
| Thread Size | M16 x 1.5 | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | 216 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Locknut | ||
Material Stainless Steel | ||
Thread Size M16 x 1.5 | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Series 216 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut designed for metric threads, crafted from stainless steel with a nickel-plated finish. Its primary function is to secure components effectively in applications requiring durability and corrosion resistance.
Constructed from stainless steel AISI 303 for superior strength
Meets metric thread standards according to EN 60423
Nickel-plated for enhanced corrosion resistance
Suitable for applications where a robust fastening solution is essential
Related links
- Pflitsch Stainless Steel Stainless Steel Locknut, M20 x 1.5 Thread
- Pflitsch Stainless Steel Stainless Steel Locknut, M25 x 1.5 Thread
- Pflitsch Stainless Steel Stainless Steel Locknut, M32 x 1.5 Thread
- Pflitsch Nickel Nickel Plated Brass Locknut, M16 x 1.5 Thread
- Pflitsch Light Grey Polyamide Locknut, M16 x 1.5 Thread
- RS PRO A2/304 Stainless Steel Locknut M16, DIN 982
- Fibox Polyamide Cable Gland Locknut, M16 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M16 x 1.5 Thread
