Phoenix Contact Light Grey Brass, Nickel Plated Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 638-781
- Mfr. Part No.:
- 1411248
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
SGD697.41
(exc. GST)
SGD760.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD697.41 | SGD27.896 |
*price indicative
- RS Stock No.:
- 638-781
- Mfr. Part No.:
- 1411248
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Brass, Nickel Plated | |
| Thread Size | M40 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Brass, Nickel Plated | ||
Thread Size M40 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is specifically designed for M63 x 1.5 threads, providing an essential solution for secure fastening in various applications. Manufactured from high quality, nickel plated brass, this product ensures longevity and reliable performance even in challenging environments. With dimensions tailored for precision fitting, it facilitates ease of installation while maintaining robust durability. The counter nuts halogen free material reinforces its suitability for environmentally sensitive applications, making it a responsible choice for modern industries.
Halogen free catering to eco conscious specifications
Optimised dimensions for precise fitment
Designed to withstand a wide ambient temperature range
Lightweight design facilitating easy handling and installation
Nickel plating enhances aesthetic appeal and functionality
Related links
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M40 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M40 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M40 Thread
- RS PRO Nickel Brass Cable Gland Locknut, M40 Thread
