Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread

Subtotal (1 pack of 10 units)*

SGD3.44

(exc. GST)

SGD3.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD3.44SGD0.344

*price indicative

RS Stock No.:
638-705
Mfr. Part No.:
1424549
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Polyamide 66

Thread Size

PG9

Colour

Light Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut serves as a reliable fastening solution, designed specifically for connecting threads of Pg9 size. With its sleek light grey finish, it not only offers functionality but also complements various applications seamlessly. Engineered from high quality PA 6.6 GF, this product ensures thermal resilience and durability across a wide range of ambient conditions. The counter nut enhances operational safety and efficiency, aligning with contemporary needs for robust electrical installations.

Constructed from halogen free materials for enhanced safety

Designed to withstand extreme temperature variations

Offers a consistent performance for various electrical applications

Lightweight design simplifies handling and installation

Versatile use across multiple industries like automation and manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy