Phoenix Contact Grey Polyamide Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 608-306
- Mfr. Part No.:
- 3241134
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
SGD3.03
(exc. GST)
SGD3.30
(inc. GST)
- RS Stock No.:
- 608-306
- Mfr. Part No.:
- 3241134
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M20 | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M20 | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is designed for secure fastening in applications where protective hose screw connections are required, particularly in threaded bore holes. Manufactured from polyamide reinforced with fiberglass, it offers exceptional durability and resistance against temperature fluctuations. Its flat nut configuration ensures a snug fit, enhancing the assembly of components while delivering reliable performance. Ideal for a multitude of uses, including automation and machinery applications, this counter nut upholds high standards of compliance and environmental safety, fulfilling stringent regulations such as EU RoHS and REACH.
Ensures secure application of protective hose screw connections
Designed to facilitate easy installation in threadless bore holes
Meets essential environmental compliance standards for safe usage
Provides a lightweight solution with minimal impact on overall assembly weight
Compatible with M20 thread specifications for versatile applications
Related links
- Phoenix Contact Silver M20 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Phoenix Contact Black Polyamide Cable Gland Locknut, M20 Thread

