Phoenix Contact Black Polyamide Cable Gland Locknut, M16 Thread

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

SGD4.13

(exc. GST)

SGD4.50

(inc. GST)

RS Stock No.:
567-303
Mfr. Part No.:
3241233
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

M16

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

REACH, RoHS

Series

WP-CN PA M16 BK

COO (Country of Origin):
DE
The Phoenix Contact Counter Nut is designed specifically for M16 thread applications, providing essential security for protective hose screw connections. Crafted from high quality polyamide fiberglass, it combines durability with lightweight properties, making it ideal for a range of industrial applications. This product is not only effective in enhancing assembly integrity but also contributes to improved installation processes in control cabinets and other setups, delivering a seamless user experience. Its innovative design also promotes easy handling, making it an indispensable addition to your toolkit.

Designed to accommodate specific thread sizes for precise fit

Lightweight design aids in easy installation and handling

Suitable for a broad temperature range to suit various applications

Promotes efficient assembly in control cabinet projects

Environmentally compliant fulfilling EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy