Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread

Subtotal (1 bag of 5 units)*

SGD95.00

(exc. GST)

SGD103.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD95.00SGD19.00

*price indicative

RS Stock No.:
400-247
Mfr. Part No.:
52103040LF
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Material

Lead Free Nickel Plated Brass

Product Type

Cable Gland Locknut

Thread Size

M32 x 1.5 mm

Colour

Nickel

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Standards/Approvals

DIN IEC 62444, DIN EN 60423

Series

SKINDICHT SM-M

COO (Country of Origin):
DE
The Lapp Metric Counter Nut is designed for use in through-holes on thin-walled housings, providing a secure counter for cable glands. It is typically used when a gland needs to be countered or installed in thin-walled enclosures. The counter nut features a metric connection thread in accordance with DIN EN 60423 and follows the technical specifications outlined in DIN IEC 62444, ensuring reliable performance and compatibility in various industrial applications.

Good chemical resistance

Lead free

Nickel plated brass construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy