RS PRO 1 m Yellow, Black Cable Cover in Rubber
- RS Stock No.:
- 707-3349
- Mfr. Part No.:
- 26101340
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
SGD630.55
(exc. GST)
SGD687.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | SGD630.55 | - |
| 15 - 49 | SGD608.48 | 3% |
| 50 + | SGD576.96 | 8% |
*price indicative
- RS Stock No.:
- 707-3349
- Mfr. Part No.:
- 26101340
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 1m | |
| Sub Type | Cable Protector | |
| Width | 600mm | |
| Colour | Yellow, Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 1m | ||
Sub Type Cable Protector | ||
Width 600mm | ||
Colour Yellow, Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Dual Purpose Cable Protector
Instant cable protection for across road applications and outside events.
Features and Benefits
Heavy duty rubber mouldings that interlink to form a continuous ramped cable protector
Hinged lid allows cables to be inserted after the ramps are in position
Robust design provides speed control as well as cable protection
Bolt holes provided for optional permanent fixing
Tested for axle loads up to 6000kg
Supplied in 1000mm interlocking sections
Halogen Free no poisonous gases dispersed
Low non toxic emissions only
Fire tested to BS467 part 7 Class 3

