Linian White Steel Cable Clip, 11 mm Max. Bundle drilled
- RS Stock No.:
- 951-645
- Mfr. Part No.:
- 1LCW9112
- Manufacturer:
- Linian
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
SGD61.71
(exc. GST)
SGD67.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD61.71 | SGD0.617 |
*price indicative
- RS Stock No.:
- 951-645
- Mfr. Part No.:
- 1LCW9112
- Manufacturer:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Clip | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 11mm | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | White | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | DIN 4102-12 | |
| Hazardous Area Certification | No | |
| Series | Fireclip | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Clip | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 11mm | ||
Fixing Method drilled | ||
Material Steel | ||
Colour White | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals DIN 4102-12 | ||
Hazardous Area Certification No | ||
Series Fireclip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian coaxial clip designed for secure fastening of coaxial cables in various installations, ensuring reliability and ease of use for both indoor and outdoor applications.
Accommodates cable diameters from 6-13mm for versatility
Manufactured from corrosion-resistant materials for durability
UV stable construction ensures long-lasting performance
Ideal for both CCTV and Satellite TV installations
