HellermannTyton Black Polyamide Cable Clip, 37 mm Max. Bundle Screw 175 mm 79mm 72 mm
- RS Stock No.:
- 862-013
- Mfr. Part No.:
- HSRC72
- Manufacturer:
- HellermannTyton
N
Subtotal (1 box of 40 units)*
SGD1,980.12
(exc. GST)
SGD2,158.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD1,980.12 | SGD49.503 |
*price indicative
- RS Stock No.:
- 862-013
- Mfr. Part No.:
- HSRC72
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 37mm | |
| Sub Type | Ratchet | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | Black | |
| Length | 175mm | |
| Width | 79mm | |
| Depth | 72mm | |
| Self-Adhesive | No | |
| Fire Behaviour | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | HSRC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 37mm | ||
Sub Type Ratchet | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour Black | ||
Length 175mm | ||
Width 79mm | ||
Depth 72mm | ||
Self-Adhesive No | ||
Fire Behaviour UL 94 V-0 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series HSRC | ||
- COO (Country of Origin):
- GB
The HellermannTyton releasable cable clip offers a reliable solution for secure screw fixation with integrated pipe and tube holding capabilities, accommodating bundles of varying dimensions.
Made from Durable polyamide 6.6/6, V0 material for robust performance
Designed to fit bundles with a maximum diameter of 37 mm and a minimum of 27 mm
Mounting accommodates M6 screws for straightforward installation
Operates effectively in temperatures ranging from -40 °C to +120 °C
Complies with ROHS regulations and is UV-stabilised for enhanced longevity
Related links
- HellermannTyton Black Polyamide Cable Clip, 91 mm Max. Bundle Screw 175 mm 79mm 126 mm
- HellermannTyton Black Polyamide Cable Clip, 3.1 mm Max. Bundle Screw 35 mm 25mm
- HellermannTyton Black Polyamide Cable Clip, 3.1 mm Max. Bundle Screw 56.5 mm 25mm
- HellermannTyton Black Polyamide Cable Clip, 3.1 mm Max. Bundle Screw 86 mm 25mm
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Screw 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Screw 125.3 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Screw 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 6.8 mm Max. Bundle Screw 25 mm 33mm 49.4 mm
