Siemens SIVACON Series LED LED Luminaries, 240V ac/dc, 351 mm Length, 5 W
- RS Stock No.:
- 900-148
- Mfr. Part No.:
- 8MR2200-0A
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
SGD340.29
(exc. GST)
SGD370.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD340.29 |
*price indicative
- RS Stock No.:
- 900-148
- Mfr. Part No.:
- 8MR2200-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Lamp | |
| Lamp Type | LED | |
| Sub Type | LED Luminaries | |
| Voltage | 240V ac/dc | |
| Housing Material | Plastic | |
| Length | 351mm | |
| IP Rating | IP20 | |
| Power | 5W | |
| Depth | 34mm | |
| Width | 32mm | |
| Standards/Approvals | CE | |
| Series | SIVACON | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Lamp | ||
Lamp Type LED | ||
Sub Type LED Luminaries | ||
Voltage 240V ac/dc | ||
Housing Material Plastic | ||
Length 351mm | ||
IP Rating IP20 | ||
Power 5W | ||
Depth 34mm | ||
Width 32mm | ||
Standards/Approvals CE | ||
Series SIVACON | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Siemens LED lamp with motion detector designed for use in electrical enclosures. It operates across a wide voltage range of 100 to 240 V AC/DC, making it versatile for global applications. With magnetic mounting, it offers quick and flexible installation, Ideal for energy-efficient lighting in control cabinets.
IP20 protection
Plastic material
RoHS compliant
Related links
- Siemens SIVACON Series LED LED Luminaries 351 mm Length, 5 W
- Siemens SIVACON Series LED LED Luminaries 351 mm Length, 5 W
- STEGO 02541.1-01 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO 02541.1-00 Series LED PIR Enclosure Lamp 351 mm Length 6500k
- STEGO LED 025 Series LED LED Lamp 24V dc 240 V dc 5 W, 7000K
- STEGO 02540.1-01 Series LED On-Off Enclosure Lamp 351 mm Length 6500k
- STEGO 02540.1-00 Series LED On-Off Enclosure Lamp 351 mm Length 6500k
- STEGO 02540.1-03 Series LED On-Off Enclosure Lamp 351 mm Length 6500k
