RS PRO LED Cabinet Lighting, 240V, 314 mm Length, 156 W, 4000K
- RS Stock No.:
- 736-552
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD201.38
(exc. GST)
SGD219.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD201.38 |
*price indicative
- RS Stock No.:
- 736-552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Lighting | |
| Luminous Flux | 600lm | |
| Housing Material | Polyamide | |
| Voltage | 240V | |
| Length | 314mm | |
| Power | 156W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 60mm | |
| Standards/Approvals | CE | |
| Depth | 72mm | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Series | RS PRO | |
| Diffuser Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Sub Type Cabinet Lighting | ||
Luminous Flux 600lm | ||
Housing Material Polyamide | ||
Voltage 240V | ||
Length 314mm | ||
Power 156W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 60mm | ||
Standards/Approvals CE | ||
Depth 72mm | ||
Colour White | ||
Lamp Supplied Yes | ||
Series RS PRO | ||
Diffuser Finish Polycarbonate | ||
- COO (Country of Origin):
- IT
The RS PRO LED Panel Light to provide optimal lighting inside electrical control, command, and distribution panels. The LED panel light can be positioned within the control cabinet, directly on a ferromagnetic surface by means of its magnetic base, or on other surfaces by means of a screwed-on magnetic support.
Steady White Light
IP20
High performance LED

