Subtotal (1 unit)*
SGD126.90
(exc. GST)
SGD138.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD126.90 |
*price indicative
- RS Stock No.:
- 659-332
- Mfr. Part No.:
- 126A.120
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Maximum Jaw Capacity | 120mm | |
| Product Type | C Spanner | |
| Minimum Jaw Capacity | 80mm | |
| Finish | Satin | |
| Overall Length | 345mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Maximum Jaw Capacity 120mm | ||
Product Type C Spanner | ||
Minimum Jaw Capacity 80mm | ||
Finish Satin | ||
Overall Length 345mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Articulated Pin Wrench is specifically designed for nut with side hole, making them a versatile tool for various applications. With 5 sizes that replace more wrenches than conventional fixed model, offering high performance and durability. With a large capacity ranging from 15 to 180 mm, this wrench is a must-have in any toolbox. Plus, it comes with a lifetime tool warranty.
Removable hooks and a hinge equipped with a spring washer
Ensure smooth and reliable operation
Pin is treated for high hardness, ensuring long-lasting use
Related links
- Facom 125A.120 120 mm C Spanner 345mm Steel
- Facom 126A.35 35 mm C Spanner 168mm
- Facom 126A.50 50 mm C Spanner 202mm Steel
- Facom 126A.80 80 mm C Spanner 280mm Chrome Vanadium Steel
- SKF HN 18/SNL 120 mm C Spanner 325mm Carbon Steel
- Facom 126A.180 180 mm Hook Spanner 492mm
- Facom 125A.50 50 mm C Spanner 202mm Steel
- Facom 116.50 50 mm C Spanner 213mm
