SCHAEFFLER LOCKNUT-HOOK-KM7 55 mm C Hook Wrench 206mm
- RS Stock No.:
- 311-590
- Mfr. Part No.:
- LOCKNUT-HOOK-KM7
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD59.84
(exc. GST)
SGD65.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.84 |
*price indicative
- RS Stock No.:
- 311-590
- Mfr. Part No.:
- LOCKNUT-HOOK-KM7
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | C Hook Wrench | |
| Maximum Jaw Capacity | 55mm | |
| Minimum Jaw Capacity | 52mm | |
| Overall Length | 206mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type C Hook Wrench | ||
Maximum Jaw Capacity 55mm | ||
Minimum Jaw Capacity 52mm | ||
Overall Length 206mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler C Hook Wrench, 55mm Maximum Jaw Capacity, 52mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM7
This C-hook wrench is a single-hook spanner designed to engage and rotate locknuts in industrial assemblies. It is intended for use where controlled radial engagement with threaded lockrings is required, providing a Compact tool option for maintenance and assembly tasks in automation, electronics, electrical and mechanical settings.
Features & Benefits
• 206mm overall length enables reach into confined assemblies
• 6mm hook thickness resists deformation under torque
• Approximately 160g mass for manageable handheld control
• Supplied as a single-piece tool for straightforward deployment
• 6mm hook thickness resists deformation under torque
• Approximately 160g mass for manageable handheld control
• Supplied as a single-piece tool for straightforward deployment
**Applications**
• Suitable for adjusting bearing locknuts in drive assemblies
• Ideal for maintenance of rotary components in automation systems
• Used with electrical motor endplates for securing lockrings
• Can be used for mechanical workshop fitting and removal tasks
• Ideal for maintenance of rotary components in automation systems
• Used with electrical motor endplates for securing lockrings
• Can be used for mechanical workshop fitting and removal tasks
What is the tool delivered with when ordered?
It is provided as a single-hook wrench supplied as one piece and forms part of a larger set option for multiple sizes.
How does the hook geometry affect engagement with locknuts?
The single-hook configuration concentrates contact on the nut profile to reduce slippage during rotation while allowing access in restricted radial space.
What weight should an operator expect when handling it?
The tool weighs approximately 160g, balancing rigidity with reduced hand fatigue for repetitive tasks.
Which locknut diameters can it accommodate precisely?
It is designed to engage locknut diameters between 52mm and 55mm to match closely sized bearing and machine lockrings.
Related links
- SCHAEFFLER LOCKNUT-HOOK-KM6 50 mm C Hook Wrench 206mm
- SCHAEFFLER LOCKNUT-HOOK-KM21-23 145 mm C Hook Wrench 385mm
- SCHAEFFLER LOCKNUT-HOOK-KM17 115 mm C Hook Wrench 335mm
- SCHAEFFLER LOCKNUT-HOOK-KM0-1 20 mm C Hook Wrench 110mm
- SCHAEFFLER LOCKNUT-HOOK-KM5 36 mm C Hook Wrench 170mm
- SCHAEFFLER LOCKNUT-HOOK-KM10-11 75 mm C Hook Wrench 240mm
- SCHAEFFLER LOCKNUT-HOOK-KM15-16 100 mm C Hook Wrench 280mm
- SCHAEFFLER LOCKNUT-HOOK-KM24-27 165 mm C Hook Wrench 385mm
