PREVOST Chromed Brass Pneumatic Control Valve MSI 13 2.5 mm
- RS Stock No.:
- 625-573
- Mfr. Part No.:
- MSI 13
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD11.50
(exc. GST)
SGD12.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.50 |
*price indicative
- RS Stock No.:
- 625-573
- Mfr. Part No.:
- MSI 13
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Control Valve | |
| Port Size | 2.5 mm | |
| Body Material | Chromed Brass | |
| Maximum Operating Temperature | 50°C | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | PN 16 | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Control Valve | ||
Port Size 2.5 mm | ||
Body Material Chromed Brass | ||
Maximum Operating Temperature 50°C | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals PN 16 | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PREVOST parallel mini butterfly male-female valve designed for reliable fluid control in various applications. Crafted from high-quality chromed brass, this valve promises durability and performance in demanding conditions. It boasts a maximum operating temperature range of -10 to 90 degrees Celsius, making it suitable for diverse environments. With a male and female thread size of G1/4, it offers compatibility with a variety of fittings, ensuring versatility. The compact design integrates seamlessly into tight spaces, and its lightweight construction enhances ease of installation and manipulation. This valve stands as an excellent choice for both professional and industrial use, providing a trusted solution that maintains pressure ratings of up to PN 16.
Made from robust chromed brass for enhanced longevity
Compact design facilitates space saving installations
Offers low minimum operating temperatures for reliable performance in colder environments
Compatible with standard G1/4 thread sizes for easy integration
Lightweight construction simplifies handling and installation
Exceeds pressure ratings for consistent and safe operation
Related links
- PREVOST Chromed Brass Pneumatic Control Valve MSI 21 2.5 mm
- PREVOST Pneumatic Control Valve PPS MSI Series PPS MSI12
- Schneider Electric Pneumatic Control Valve VP220F Series 2.5 mm, VP220F-100CQS
- Schneider Electric Pneumatic Control Valve VP220F Series 2.5 mm, VP220F-50CQS
- Schneider Electric Pneumatic Control Valve VP220F Series 2.5 mm, VP220F-80CQS
- Schneider Electric Pneumatic Control Valve VP220F Series 2.5 mm, VP220F-65CQS
- Festo Rotary Knob Pneumatic Control Valve 2.5 mm, 12743
- Festo Rotary Knob Pneumatic Control Valve 2.5 mm, 13229
