- RS Stock No.:
- 177-737
- Mfr. Part No.:
- ZLS776
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 177-737
- Mfr. Part No.:
- ZLS776
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Plug base rail system sets, pre-equipped
SMISSLINE busbar system
For installation on standard DIN rails or for screw installation
For directly attaching SMISSLINE devices in any arrangement
Load capacity per phase 100 A
For installation on standard DIN rails or for screw installation
For directly attaching SMISSLINE devices in any arrangement
Load capacity per phase 100 A
Supplied with
Plug base, busbars for 3 phases, 2 plug base end pieces
Specifications
Attribute | Value |
---|---|
Range | SMISSLINE |
Electrical Phase | 3 |
Series | ZLS |
Current Rating | 100A |
Pitch | 17.5mm |
For Use With | F4C-ARI Series |