Schneider Electric Busbar Trunking, 630 A, 1200 mm, KS-A Series

Subtotal (1 unit)*

SGD5,345.77

(exc. GST)

SGD5,826.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,345.77

*price indicative

SG - SEBundle - PDP
RS Stock No.:
335-014
Mfr. Part No.:
KSA630DMCL41F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Length

1200mm

Current Rating

630 A

Operating Voltage

690 V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA630 multiple Elbow is an aluminium busbar trunking system designed for 500/630A applications. It features side B made to measure with an integrated fire barrier for enhanced safety, helping to protect against fire hazards. The system is configured to route power upward and then turn left, offering flexibility in power distribution.

RoHS compliant

Mercury free

IK08 conforming to IEC 62262

IEC 61439-1 and IEC 61439-6 standard

Related links