Master Lock 2 Hooks Bungee Cord, 1.2 m Long, 42 mm Diameter
- RS Stock No.:
- 949-808
- Mfr. Part No.:
- 3245EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
SGD12.75
(exc. GST)
SGD13.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.75 |
*price indicative
- RS Stock No.:
- 949-808
- Mfr. Part No.:
- 3245EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Bungee Cord | |
| Length | 1.2m | |
| Number of Hooks | 2 | |
| Diameter | 42mm | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Bungee Cord | ||
Length 1.2m | ||
Number of Hooks 2 | ||
Diameter 42mm | ||
Standards/Approvals TUV | ||
- COO (Country of Origin):
- CN
The Master Lock Giant Rotative Hook Bungee is bungee whose length can be adjusted from 0,60m to 1,20m which makes it more flexible when used. It can be fixed everywhere without effort. Its extra large elastic cord maintains the load safely.
Hook is easy to use and can rotate at 180° for more flexibility
Length can be adjusted from 0,60m to 1,20m
Hook is covered with plastic for a safer use and prevent from scratches
