Bahco Broom, Black for Surface Preparation
- RS Stock No.:
- 460-053
- Mfr. Part No.:
- P276
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 460-053
- Mfr. Part No.:
- P276
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Width | 450mm | |
| Product Type | Broom | |
| Application | Surface Preparation | |
| Hard/Soft | Hard | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Width 450mm | ||
Product Type Broom | ||
Application Surface Preparation | ||
Hard/Soft Hard | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Broder rake features a comfortable round-shaped handle made of polypropylene with a soft grip. It provides ease of use and control for gardening tasks.
Head made of fully hardened steel with epoxy powder coating for rust protection
Related links
- Vikan Broom, Black for Deck Washer Brush
- Vikan Broom Wet Areas
- Vikan Broom, Black With Plastic Bristles for Automotive
- Vikan Broom, Black With Polyvinyl Chloride Bristles for Automotive
- Vikan Broom, Black With Polypropylene Bristles for Dry Areas
- Cottam 30mm Steel Wire Brush, For Surface Preparation
- Vikan Broom Wet Areas
- Cottam 12 mm Brass Wire Brush, For Surface Preparation
