Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)

N

Subtotal (1 unit)*

SGD346.75

(exc. GST)

SGD377.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD346.75

*price indicative

RS Stock No.:
835-962
Mfr. Part No.:
AK13SET
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Inlet Size

G1/4

Product Type

Blow Gun

Operating Pressure

10bar

Inlet Thread Standard

BSPP

Maximum Operating Temperature

80°C

Minimum Operating Temperature

20°C

Material

Polymer

Trigger Type

Technical Polymer

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Parker blowgun set designed for effective Air flow management in various applications. Its user-friendly design aids in safety and energy efficiency while providing robust performance and versatility for optimal control.

Complies with international standards for noise and pressure regulation

Rotating nozzle allows for precise directional control of airflow

Constructed from durable, shock-resistant materials for long-lasting use

Energy-saving model reduces consumption by 40% compared to standard options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy