HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 644-702
- Mfr. Part No.:
- 9040P-4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
SGD54.90
(exc. GST)
SGD59.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD54.90 |
*price indicative
- RS Stock No.:
- 644-702
- Mfr. Part No.:
- 9040P-4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Air Blow Gun | |
| Inlet Size | 1/4 in | |
| Operating Pressure | 6bar | |
| Sound Level | 83.7dBA | |
| Nozzle Size | 7.2 | |
| Overall Length | 265mm | |
| Inlet Thread Standard | G | |
| Nozzle Material | Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Trigger Type | Lever | |
| Nozzle Length | 100mm | |
| Material | Steel | |
| Standards/Approvals | OSHA STD 1-13.1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Air Blow Gun | ||
Inlet Size 1/4 in | ||
Operating Pressure 6bar | ||
Sound Level 83.7dBA | ||
Nozzle Size 7.2 | ||
Overall Length 265mm | ||
Inlet Thread Standard G | ||
Nozzle Material Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Trigger Type Lever | ||
Nozzle Length 100mm | ||
Material Steel | ||
Standards/Approvals OSHA STD 1-13.1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Air Blow Guns designed for the Rapid removal of shavings and foreign objects, particularly in challenging areas. This tool optimises Airflow through the innovative Venturi effect, resulting in a substantial increase in Air outlet quantity, which translates to enhanced performance and efficiency. Constructed with a blend of robust materials such as anodised steel and acetal plastic, this product ensures durability across various applications in workshops and outdoor settings. The design includes an ergonomic handle and an efficient Air connection system, making it adaptable for diverse machinery needs whilst complying with industry standards for noise and Air pressure.
Extreme blowing force enables Rapid removal of debris
Non-blocking design prevents interruption during use
Anodised steel construction ensures longevity and resistance to wear
Compliant with OSHA noise level regulations for safe operation
Operates within a maximum working pressure of 16 bar for efficient performance
Versatile for use in various environments, including workshops and hobby areas
Ergonomic handle and trigger crafted from acetal plastic for enhanced user comfort
Seals and O-rings MADE of nitrile provide reliable performance in multiple environments
Air connection inlet features an inside thread of 12.91 mm for easy attachment
Includes a coupler plug with a nominal size of 7.2 for compatibility with standard fittings
Lightweight at 0.17 kg for easy handling and operation
Related links
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
