PREVOST 2.2 bar Air Blow Gun
- RS Stock No.:
- 628-279
- Mfr. Part No.:
- RIBG 06mtl101P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD83.42
(exc. GST)
SGD90.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD83.42 |
*price indicative
- RS Stock No.:
- 628-279
- Mfr. Part No.:
- RIBG 06mtl101P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Sound Level | 89dB | |
| Operating Pressure | 2.2bar | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150 B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Sound Level 89dB | ||
Operating Pressure 2.2bar | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150 B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun and quick coupler represents a revolution in efficient airflow management and precise control for industrial applications. Engineered to meet the rigours of everyday use in various settings, this model combines superior functionality with ergonomic design to enhance user experience. The focus on noise reduction and optimal flow rate makes it an ideal choice for professionals seeking reliability without compromising performance. Built to the International Organisation for Standardisation's ISO 6150B standards, this product promises impeccable compatibility and utmost efficiency, ensuring that tasks that depend on powerful air delivery are carried out seamlessly. With a lightweight yet robust body, it balances weight and durability, making it suitable for prolonged use in demanding environments.
Engineered for compatibility with ISO 6150B profile accessories
Designed to reduce sound levels for a quieter working environment
Compact size facilitates easy handling and storage
Robust construction ensures longevity under intense workloads
Optimised flow rate enhances airflow efficiency for various applications
Related links
- PREVOST 2.2 bar Air Blow Gun
- PREVOST 10 bar Air Blow Gun
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- Parker 10 bar Air Blow Gun
