PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-171
- Mfr. Part No.:
- BGK PBSCM66
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD171.31
(exc. GST)
SGD186.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD171.31 |
*price indicative
- RS Stock No.:
- 628-171
- Mfr. Part No.:
- BGK PBSCM66
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed for efficient air flow and precision control, making it an essential tool for any workshop or industrial setting. With a robust construction, this kit combines functionality with reliability, ensuring that you get optimal performance with each use. Its ergonomic design not only enhances comfort but also reduces user fatigue during extended periods of operation. Specifically tailored for high efficiency, this blow gun provides a streamlined solution for blowing away debris and ensuring a spotless working environment. Its compatibility with various fittings makes it a versatile choice for a range of applications, from automotive to general maintenance. Whether you're in need of a quick clean-up or detailed air flow control, this blow gun kit delivers the performance you need without compromising on quality.
Engineered for optimal air flow performance
Durable materials ensure longevity and reliability
Ergonomically designed for a comfortable grip
Versatile compatibility with multiple fittings
Lightweight structure for easy handling
Ideal for both professional and DIY applications
Suitable for use in various environments including workshops and automotive settings
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
