RS Better World
SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)
- RS Stock No.:
- 425-684
- Mfr. Part No.:
- IBG10H08-12
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD207.63
(exc. GST)
SGD226.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD207.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-684
- Mfr. Part No.:
- IBG10H08-12
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Blow Gun | |
| Inlet Size | 3/8 in Rc | |
| Operating Pressure | 7bar | |
| Sound Level | 80dBA | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Nozzle Length | 100mm | |
| Minimum Operating Temperature | 5°C | |
| Material | CR | |
| Standards/Approvals | RoHS, IEC 60204-1, ISO 4413, ISO 10218-1, OSHA 1910.95, ISO 4414, OSHA 1910.242B | |
| Overall Width | 41mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Blow Gun | ||
Inlet Size 3/8 in Rc | ||
Operating Pressure 7bar | ||
Sound Level 80dBA | ||
Inlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Nozzle Length 100mm | ||
Minimum Operating Temperature 5°C | ||
Material CR | ||
Standards/Approvals RoHS, IEC 60204-1, ISO 4413, ISO 10218-1, OSHA 1910.95, ISO 4414, OSHA 1910.242B | ||
Overall Width 41mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
The SMC Impact blow gun designed for efficient and powerful air-blowing applications. It is ideal for removing debris, dust, and water droplets in industrial settings.
Compact design
Durable construction
Related links
- SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Standard Gun, 1/4 in Rc Air Inlet (BSP)