JST, FV Insulated Blade Terminal 18.2 mm Blade Length, 22 AWG to 16 AWG, Stainless Steel

This image is representative of the product range

Subtotal (1 pack of 100 units)*

SGD14.88

(exc. GST)

SGD16.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD14.88SGD0.149

*price indicative

RS Stock No.:
555-470
Distrelec Article No.:
302-61-893
Mfr. Part No.:
FV1.25-AF2.3A (LF)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Blade Terminal

Series

FV

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.65mm²

Blade Length

18.2mm

Blade Width

2.3mm

Inside Diameter

4mm

Blade Thickness

800μm

Hooked

No

Standards/Approvals

UL

Colour

Stainless Steel

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy