Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length, 16 AWG to 22 AWG, Red
- RS Stock No.:
- 535-434
- Mfr. Part No.:
- 3240015
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD29.38
(exc. GST)
SGD32.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD29.38 | SGD0.294 |
*price indicative
- RS Stock No.:
- 535-434
- Mfr. Part No.:
- 3240015
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Blade terminal plug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Blade Length | 18mm | |
| Blade Width | 2.8mm | |
| Blade Thickness | 800μm | |
| Inside Diameter | 4mm | |
| Hooked | Yes | |
| Colour | Red | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Blade terminal plug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Blade Length 18mm | ||
Blade Width 2.8mm | ||
Blade Thickness 800μm | ||
Inside Diameter 4mm | ||
Hooked Yes | ||
Colour Red | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Flat Pin Cable Lug is designed to provide a reliable and efficient connection for various electrical applications. With its innovative Easy Entry feature, it ensures easy conductor insertion, making installation a breeze. Specifically engineered for both horizontal and vertical crimping, it accommodates a pin width of 2.8 mm, suitable for wire sizes ranging from 0.5 mm² to 1.5 mm². Its robust construction includes a soldered neck and copper material, ensuring optimal performance in demanding environments.
Robust copper material ensures excellent conductivity and durability
Soldered neck improves the stability of the connection under stress
Tin plated surface prevents corrosion maintaining reliability in various conditions
Lightweight design aids in ease of handling and installation
Related links
- Phoenix Contact Hooked 16 AWG to 22 AWG, Red
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Red
- Phoenix Contact Hooked Yellow
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- RS PRO Insulated Crimp Blade Terminal 18 mm Blade Length Blue
