Renesas Electronics 2SC2223-T1B-A NPN Bipolar Transistor, 20 mA, 20 V, 3-Pin SOT-346
- RS Stock No.:
- 772-4983P
- Mfr. Part No.:
- 2SC2223-T1B-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-4983P
- Mfr. Part No.:
- 2SC2223-T1B-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 20 mA | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | SOT-346 (SC-59) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Emitter Base Voltage | 4 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2.9 x 1.5 x 0.94mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 20 mA | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type SOT-346 (SC-59) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Emitter Base Voltage 4 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2.9 x 1.5 x 0.94mm | ||
