Sanyo 2SC3917-AC NPN Digital Transistor, 500 mA, 50 V, 3-Pin SPA
- RS Stock No.:
- 664-1284P
- Mfr. Part No.:
- 2SC3917-AC
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied as a tape)*
SGD10.50
(exc. GST)
SGD11.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 195 | SGD0.21 |
| 200 - 495 | SGD0.16 |
| 500 - 995 | SGD0.11 |
| 1000 + | SGD0.08 |
*price indicative
- RS Stock No.:
- 664-1284P
- Mfr. Part No.:
- 2SC3917-AC
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SPA | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 300 mW | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Typical Input Resistor | 4.7 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4 x 2.2 x 3mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SPA | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 300 mW | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Typical Input Resistor 4.7 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4 x 2.2 x 3mm | ||
- COO (Country of Origin):
- JP
