Sanyo CPH5503-TL-E Dual NPN Bipolar Transistor, 3 A, 30 V, 5-Pin CPH
- RS Stock No.:
- 663-8995P
- Mfr. Part No.:
- CPH5503-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-8995P
- Mfr. Part No.:
- CPH5503-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.2 W | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 450 MHz | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.2 W | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 450 MHz | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo SCH2201-TL-E Dual NPN Bipolar Transistor 15 V, 6-Pin SCH
- onsemi Transistor 50 V, 5-Pin CPH
- onsemi CPH5524-TL-E Transistor 50 V, 5-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 to 40 mA, 6-Pin CPH
- Sanyo CPH3110-TL-E PNP Bipolar Transistor -30 V, 3-Pin CPH
- Sanyo CPH3109-TL-E PNP Bipolar Transistor -30 V, 3-Pin CPH
- Sanyo SVC383T-TL-E Common Cathode 482pF min 33V, 3-Pin CPH
- onsemi Transistor -50 V, 3-Pin CPH
