Sanyo 2SD1682S NPN Bipolar Transistor, 2.5 A, 50 V, 3-Pin TO-126ML
- RS Stock No.:
- 663-8800P
- Mfr. Part No.:
- 2SD1682S
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-8800P
- Mfr. Part No.:
- 2SD1682S
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 2.5 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | TO-126ML | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.5 W | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 11 x 8 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2.5 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type TO-126ML | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.5 W | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 11 x 8 x 3.3mm | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo 2SD1622T-TD-E NPN Bipolar Transistor 50 V, 3-Pin PCP
- Sanyo 2SD1061R NPN Bipolar Transistor 50 V, 3-Pin TO-220AB
- Sanyo 2SC5990-TD-E NPN Bipolar Transistor 50 V, 3-Pin PCP
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- ROHM 2SCR567F3TR Bipolar Transistor 120 V, 3-Pin DFN2020-3S
- ROHM Bipolar Transistor 120 V, 3-Pin DFN2020-3S
- onsemi NSS1002CLTWG Bipolar Transistor 100 V, 8-Pin LFPAK8
- Sanyo MCH6544-TL-E NPN Bipolar Transistor 50 V, 6-Pin MCPH
