Sanyo 2SC6146-AN NPN Bipolar Transistor, 1 A, 350 V, 3-Pin NMP
- RS Stock No.:
- 663-8774P
- Mfr. Part No.:
- 2SC6146-AN
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-8774P
- Mfr. Part No.:
- 2SC6146-AN
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 350 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Maximum Collector Base Voltage | 800 V | |
| Maximum Emitter Base Voltage | 8 V | |
| Maximum Operating Frequency | 20 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 350 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Maximum Collector Base Voltage 800 V | ||
Maximum Emitter Base Voltage 8 V | ||
Maximum Operating Frequency 20 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo 2SC6065-AN NPN Bipolar Transistor 400 V, 3-Pin NMP
- Sanyo 2SD1622T-TD-E NPN Bipolar Transistor 50 V, 3-Pin PCP
- ROHM 2SD2444KT146R NPN Bipolar Transistor 15 V, 3-Pin SMT
- Sanyo 2SC3792-AA NPN Bipolar Transistor 20 V, 3-Pin NP
- Sanyo 2SC4002E-AA NPN Bipolar Transistor 400 V, 3-Pin NP
- Sanyo 2SC6014-TD-E NPN Bipolar Transistor 30 V, 3-Pin PCP
- Sanyo 2SC4400-3-TL-E NPN Bipolar Transistor 18 V, 3-Pin MCP
- Sanyo 2SD1061R NPN Bipolar Transistor 50 V, 3-Pin TO-220AB
