Sanyo 2SA1338-5-TB-E PNP Bipolar Transistor, 500 mA, -50 V, 3-Pin CP
- RS Stock No.:
- 663-8162P
- Mfr. Part No.:
- 2SA1338-5-TB-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-8162P
- Mfr. Part No.:
- 2SA1338-5-TB-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | CP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type CP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
- COO (Country of Origin):
- JP
