2SA1015-O(F) PNP Bipolar Transistor, 150 mA, 50 V, 3-Pin TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
601-1078P
Mfr. Part No.:
2SA1015-O(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

400 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

80 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.7 x 5.1 x 4.1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy